+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN180420

Sensor: inductive; OUT: PNP; 8mm; 10÷30VDC; M18; IP67; 200mA; 500Hz

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN180420
TME Symbol:
IN180420

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
8mm
Switch housing
M18
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
nickel plated brass
Switching frequency max
0.5kHz
Overall length
75mm
Supply voltage
  • 10...30V DC
Gross weight80 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN180420
0 in TME stock
Net price for quantities from 1 pcs - 95.02 USDGross price for quantities from 1 pcs - 95.02 USD
No. of pieces (Multiplicity: 1)