+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN185200

Sensor: inductive; OUT: 2-wire NC; 8mm; 20÷250VAC; 20÷250VDC; M18


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN185200
TME Symbol:
IN185200

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
2-wire NC
Range
8mm
Switch housing
M18
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
350mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
nickel plated brass
Switching frequency max
30Hz
Overall length
60mm
Supply voltage
  • 20...250V AC
  • 20...250V DC
Gross weight140 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN185200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 119.32 USDGross price for quantities from 1 pcs - 119.32 USD