+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN18E250

Sensor: inductive; OUT: PNP / NO; 8mm; 10÷35VDC; M18; 0.5m; IP65

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN18E250
TME Symbol:
IN18E250

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
8mm
Switch housing
M18
Connection
cables, M12
Lead length
0.5m
IP rating
IP65
Max. operating current
150mA
Operating temperature
0...180°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
400Hz
Overall length
77mm
Thread length
60mm
Supply voltage
  • 10...35V DC
Gross weight120 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IN18E250
Product withdrawn from the offer
Use the specification table below to search for similar products