+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN300127

Sensor: inductive; OUT: PNP / NO; 15mm; 10÷60VDC; M30; IP67; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN300127
TME Symbol:
IN300127

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
15mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
polyamide 6
Switching frequency max
100Hz
Overall length
90mm
Thread length
60mm
Supply voltage
  • 10...60V DC
Gross weight90 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN300127
0 in TME stock
Net price for quantities from 1 pcs - 93.82 USDGross price for quantities from 1 pcs - 93.82 USD
No. of pieces (Multiplicity: 1)