+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IN300155

Sensor: inductive; OUT: PNP / NO; 15mm; 10÷35VDC; M30; 2m; IP65


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN300155
TME Symbol:
IN300155

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
15mm
Switch housing
M30
Connection
cables
Lead length
2m
IP rating
IP65
Max. operating current
150mA
Operating temperature
0...130°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
0.2kHz
Overall length
79mm
Thread length
60mm
Additional functions
LED status indicator
Supply voltage
  • 10...35V DC
Gross weight260 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN300155
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 305.76 USDGross price for quantities from 1 pcs - 305.76 USD