+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IN301126

Sensor: inductive; OUT: NPN / NO; 40mm; 10÷30VDC; M30; IP67; 100mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN301126
TME Symbol:
IN301126

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
NPN / NO
Range
40mm
Switch housing
M30
Connection
M12 male
IP rating
IP67
Max. operating current
0.1A
Operating temperature
-25...70°C
Kind of forehead
non-embedded
Body material
chrome plated brass
Switching frequency max
100Hz
Overall length
73.5mm
Thread length
42mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight150 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IN301126
Product withdrawn from the offer
Use the specification table below to search for similar products