+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | 2-wire NO | |
Range | 14mm | |
Switch housing | M30 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP69K | |
Max. operating current | 0.4A | |
Operating temperature | -25...120°C | |
Kind of forehead | non-embedded | |
Body material | PTFE | |
Switching frequency max | 20Hz | |
Overall length | 106mm | |
Thread length | 68mm | |
Additional functions | LED status indicator |