+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN306050

Sensor: inductive; 13mm; M30; Connection: M12,cables; 3m; IP50


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN306050
TME Symbol:
IN306050

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
13mm
Switch housing
M30
Connection
cables, M12
Lead length
3m
IP rating
IP50
Operating temperature
0...230°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
150Hz
Overall length
79mm
Thread length
60mm
Gross weight260 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN306050
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 349.22 USDGross price for quantities from 1 pcs - 349.22 USD