+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | NAMUR | |
Range | 15mm | |
Switch housing | M30 | |
Connection | cables | |
Lead length | 2m | |
IP rating | IP67 | |
Max. operating current | 2.1mA | |
Operating temperature | -25...70°C | |
Kind of forehead | non-embedded | |
Body material | nickel plated brass | |
Switching frequency max | 0.5kHz | |
Overall length | 43mm |