+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN506051

Sensor: inductive; 25mm; M50; Connection: M12,cables; 5m; IP50

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN506051
TME Symbol:
IN506051

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
25mm
Switch housing
M50
Connection
cables, M12
Lead length
5m
IP rating
IP50
Operating temperature
0...230°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
150Hz
Overall length
63.5mm
Thread length
41mm
Gross weight480 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN506051
0 in TME stock
Net price for quantities from 1 pcs - 443.38 USDGross price for quantities from 1 pcs - 443.38 USD
No. of pieces (Multiplicity: 1)