+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN50C543

Sensor: inductive; 25mm; M50; Connection: Lemosa terminal; IP68


Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN50C543
TME Symbol:
IN50C543

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Range
25mm
Switch housing
M50
Connection
Lemosa terminal
IP rating
IP68
Operating temperature
0...230°C
Kind of forehead
non-embedded
Body material
stainless steel
Switching frequency max
150Hz
Overall length
84mm
Thread length
40mm
Gross weight678.4 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN50C543
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 610.03 USDGross price for quantities from 1 pcs - 610.03 USD