+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN800420

Sensor: inductive; OUT: PNP; 55mm; 10÷55VDC; Ø80; IP67; 400mA; PBT

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN800420
TME Symbol:
IN800420

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP
Range
55mm
Switch housing
Ø80
Connection
M12 male
IP rating
IP67
Max. operating current
0.4A
Operating temperature
-25...75°C
Kind of forehead
non-embedded
Body material
PBT
Switching frequency max
20Hz
Overall length
40mm
Additional functions
LED status indicator
Supply voltage
  • 10...55V DC
Gross weight580 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN800420
0 in TME stock
Net price for quantities from 1 pcs - 218.22 USDGross price for quantities from 1 pcs - 218.22 USD
No. of pieces (Multiplicity: 1)