+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

IN840305

Sensor: inductive; OUT: PNP / NO / NC; 150mm; 10÷30VDC; Ø160; 2m

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN840305
TME Symbol:
IN840305

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO / NC
Range
150mm
Switch housing
Ø160
Connection
cables
Lead length
2m
IP rating
IP67
Max. operating current
200mA
Operating temperature
-25...75°C
Kind of forehead
non-embedded
Body material
aluminium, PTB
Switching frequency max
20Hz
Overall length
65mm
Additional functions
LED status indicator
Supply voltage
  • 10...30V DC
Gross weight1.84 kg
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC,
*
IN840305
0 in TME stock
Net price for quantities from 1 pcs - 385.58 USDGross price for quantities from 1 pcs - 385.58 USD
No. of pieces (Multiplicity: 1)