+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | IPF ELECTRONIC | |
Type of sensor | inductive | |
Output configuration | NPN | |
Range | 13mm | |
Switch housing | M32 | |
Connection | Lemosa terminal | |
IP rating | IP50 | |
Max. operating current | 300mA | |
Operating temperature | -25...230°C | |
Kind of forehead | non-embedded | |
Body material | stainless steel | |
Switching frequency max | 0.2kHz | |
Overall length | 91mm | |
Mounting | for DIN rail mounting |