+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

IN991411

Sensor: inductive; OUT: PNP / NO; 4mm; 10÷30VDC; M12; IP68; 200mA

Manufacturer: IPF ELECTRONIC

Manufacturer part number:
IN991411
TME Symbol:
IN991411

Specification

Manufacturer
IPF ELECTRONIC
Type of sensor
inductive
Output configuration
PNP / NO
Range
4mm
Switch housing
M12
Connection
M12 male
IP rating
IP68
Max. operating current
200mA
Operating temperature
-40...85°C
Kind of forehead
non-embedded
Body material
stainless steel
Overall length
70mm
Supply voltage
  • 10...30V DC
Gross weight100 g
Certificates
See other products in this category: DC Cylindrical Inductive Sensors IPF ELECTRONIC
*
IN991411
Product withdrawn from the offer
Use the specification table below to search for similar products