+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA101KU/1K

IC: instrumentation amplifier; 300kHz; Ch: 1; ±5÷20VDC; SO16; 25uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA101KU/1K
TME Symbol:
INA101KU/1K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
300kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 5...20V DC
Case
SO16
Operating temperature
0...70°C
Slew rate
0.4V/μs
Input offset voltage
25µV
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gain
  • 1V/V
  • 10V/V
  • 100V/V
  • 1kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA101KU/1K
0 in TME stock
Net price for quantities from 1 pcs - 23.18 USDGross price for quantities from 1 pcs - 23.18 USD
Net price for quantities from 10 pcs - 20.85 USDGross price for quantities from 10 pcs - 20.85 USD
Net price for quantities from 25 pcs - 18.40 USDGross price for quantities from 25 pcs - 18.40 USD
Net price for quantities from 100 pcs - 16.66 USDGross price for quantities from 100 pcs - 16.66 USD
Net price for quantities from 250 pcs - 15.61 USDGross price for quantities from 250 pcs - 15.61 USD
Net price for quantities from 500 pcs - 14.45 USDGross price for quantities from 500 pcs - 14.45 USD
Net price for quantities from 1000 pcs - 13.75 USDGross price for quantities from 1000 pcs - 13.75 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.