+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA103KU/1K

IC: instrumentation amplifier; 6MHz; Ch: 1; ±9÷25VDC; SO16; 30uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA103KU/1K
TME Symbol:
INA103KU/1K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
6MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 9...25V DC
Case
SO16
Operating temperature
0...70°C
Slew rate
15V/μs
Input offset voltage
30µV
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA103KU/1K
0 in TME stock
Net price for quantities from 1 pcs - 15.96 USDGross price for quantities from 1 pcs - 15.96 USD
Net price for quantities from 10 pcs - 14.33 USDGross price for quantities from 10 pcs - 14.33 USD
Net price for quantities from 25 pcs - 12.70 USDGross price for quantities from 25 pcs - 12.70 USD
Net price for quantities from 100 pcs - 11.44 USDGross price for quantities from 100 pcs - 11.44 USD
Net price for quantities from 250 pcs - 10.68 USDGross price for quantities from 250 pcs - 10.68 USD
Net price for quantities from 500 pcs - 9.93 USDGross price for quantities from 500 pcs - 9.93 USD
Net price for quantities from 1000 pcs - 9.39 USDGross price for quantities from 1000 pcs - 9.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.