+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

INA105KP

IC: differential amplifier; 1MHz; Ch: 1; ±5÷18VDC; DIP8; 1V/V; 25uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA105KP
TME Symbol:
INA105KP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
THT
Voltage supply range
± 5...18V DC
Case
DIP8
Operating temperature
-40...85°C
Slew rate
3V/μs
Integrated circuit features
precision
Gain
1V/V
Input offset voltage
25µV
Kind of package
tube
Manufacturer standard package
50pcs.
Gross weight0.519 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS,
*
INA105KP
273 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.76 USDGross price for quantities from 1 pcs - 9.76 USD
Net price for quantities from 5 pcs - 8.73 USDGross price for quantities from 5 pcs - 8.73 USD
Net price for quantities from 10 pcs - 8.16 USDGross price for quantities from 10 pcs - 8.16 USD
Net price for quantities from 25 pcs - 7.68 USDGross price for quantities from 25 pcs - 7.68 USD
Net price for quantities from 50 pcs - 7.52 USDGross price for quantities from 50 pcs - 7.52 USD
Packaging method by the manufacturer:
Tube = 50 pcs