+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA105KU/2K5

IC: differential amplifier; 1MHz; Ch: 1; ±5÷18VDC; SO8; 1V/V; 25uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA105KU/2K5
TME Symbol:
INA105KU/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 5...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
3V/μs
Integrated circuit features
precision
Gain
1V/V
Input offset voltage
25µV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA105KU/2K5
0 in TME stock
Net price for quantities from 1 pcs - 5.17 USDGross price for quantities from 1 pcs - 5.17 USD
Net price for quantities from 5 pcs - 4.88 USDGross price for quantities from 5 pcs - 4.88 USD
Net price for quantities from 10 pcs - 4.72 USDGross price for quantities from 10 pcs - 4.72 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.