+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

INA110KP

IC: instrumentation amplifier; 2.5MHz; Ch: 1; ±6÷18VDC; DIP16; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA110KP
TME Symbol:
INA110KP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
2.5MHz
Number of channels
single, 1
Mounting
THT
Voltage supply range
± 6...18V DC
Case
DIP16
Operating temperature
0...70°C
Slew rate
17V/μs
Kind of package
tube
Gain
  • 1V/V
  • 10V/V
  • 100V/V
  • 200V/V
  • 500V/V
Gross weight15.3 g
Certificates
See other products in this category: THT operational amplifiers TEXAS INSTRUMENTS
*
INA110KP
Product withdrawn from the offer
Use the specification table below to search for similar products