+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA111AU/1K

IC: instrumentation amplifier; 2MHz; Ch: 1; ±6÷18VDC; SO16; 200uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA111AU/1K
TME Symbol:
INA111AU/1K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
2MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 6...18V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
17V/μs
Input offset voltage
0.2mV
Kind of package
reel, tape
Manufacturer standard package
1000pcs.
Gain
  • 1V/V
  • 10V/V
  • 100V/V
  • 1kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA111AU/1K
0 in TME stock
Net price for quantities from 1 pcs - 17.48 USDGross price for quantities from 1 pcs - 17.48 USD
Net price for quantities from 10 pcs - 15.73 USDGross price for quantities from 10 pcs - 15.73 USD
Net price for quantities from 25 pcs - 13.87 USDGross price for quantities from 25 pcs - 13.87 USD
Net price for quantities from 100 pcs - 12.59 USDGross price for quantities from 100 pcs - 12.59 USD
Net price for quantities from 250 pcs - 11.77 USDGross price for quantities from 250 pcs - 11.77 USD
Net price for quantities from 500 pcs - 10.90 USDGross price for quantities from 500 pcs - 10.90 USD
Net price for quantities from 1000 pcs - 10.31 USDGross price for quantities from 1000 pcs - 10.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.