+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

INA111BU

IC: instrumentation amplifier; 2MHz; Ch: 1; ±6÷18VDC; SO16; tube


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA111BU
TME Symbol:
INA111BU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
2MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 6...18V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
17V/μs
Kind of package
tube
Manufacturer standard package
40pcs.
Gain
  • 1V/V
  • 10V/V
  • 100V/V
  • 1kV/V
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA111BU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.58 USDGross price for quantities from 1 pcs - 25.58 USD
Net price for quantities from 10 pcs - 20.76 USDGross price for quantities from 10 pcs - 20.76 USD
Net price for quantities from 20 pcs - 19.47 USDGross price for quantities from 20 pcs - 19.47 USD
Net price for quantities from 40 pcs - 18.20 USDGross price for quantities from 40 pcs - 18.20 USD
Net price for quantities from 80 pcs - 16.92 USDGross price for quantities from 80 pcs - 16.92 USD
Net price for quantities from 120 pcs - 16.17 USDGross price for quantities from 120 pcs - 16.17 USD
Net price for quantities from 280 pcs - 14.81 USDGross price for quantities from 280 pcs - 14.81 USD
Net price for quantities from 520 pcs - 14.33 USDGross price for quantities from 520 pcs - 14.33 USD