+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

INA115AU

IC: instrumentation amplifier; 1MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA115AU
TME Symbol:
INA115AU

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
0.6V/μs
Integrated circuit features
precision
Kind of package
tube
Manufacturer standard package
40pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA115AU
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 14.99 USDGross price for quantities from 1 pcs - 14.99 USD
Net price for quantities from 10 pcs - 11.87 USDGross price for quantities from 10 pcs - 11.87 USD
Net price for quantities from 40 pcs - 10.93 USDGross price for quantities from 40 pcs - 10.93 USD
Net price for quantities from 280 pcs - 10.00 USDGross price for quantities from 280 pcs - 10.00 USD