+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer: TEXAS INSTRUMENTS
Manufacturer | TEXAS INSTRUMENTS | |
Type of integrated circuit | differential amplifier | |
Bandwidth | 0.2MHz | |
Number of channels | 1 | |
Mounting | THT | |
Voltage supply range | ± 5...18V DC | |
Case | TO99-8 | |
Slew rate | 2.6V/μs | |
Integrated circuit features | differential | |
Gain | 1V/V | |
Input offset voltage | 0.6mV | |
Kind of package | tube | |
Manufacturer standard package | 20pcs. |