+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA118UB/2K5

IC: instrumentation amplifier; 800kHz; Ch: 1; ±2.25÷18VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA118UB/2K5
TME Symbol:
INA118UB/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
800kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC
Case
SO8
Slew rate
0.9V/μs
Integrated circuit features
precision
Input offset voltage
25µV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA118UB/2K5
0 in TME stock
Net price for quantities from 1 pcs - 24.56 USDGross price for quantities from 1 pcs - 24.56 USD
Net price for quantities from 10 pcs - 19.72 USDGross price for quantities from 10 pcs - 19.72 USD
Net price for quantities from 25 pcs - 18.60 USDGross price for quantities from 25 pcs - 18.60 USD
Net price for quantities from 100 pcs - 17.63 USDGross price for quantities from 100 pcs - 17.63 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.