+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

INA121U

IC: instrumentation amplifier; 600kHz; Ch: 1; ±2.25÷18VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA121U
TME Symbol:
INA121U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
600kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.7V/μs
Input offset voltage
0.2mV
Kind of package
tube
Manufacturer standard package
75pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight0.081 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA121U
43 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.85 USDGross price for quantities from 1 pcs - 10.85 USD
Net price for quantities from 5 pcs - 9.50 USDGross price for quantities from 5 pcs - 9.50 USD
Net price for quantities from 10 pcs - 8.83 USDGross price for quantities from 10 pcs - 8.83 USD
Net price for quantities from 25 pcs - 8.00 USDGross price for quantities from 25 pcs - 8.00 USD
Net price for quantities from 75 pcs - 7.63 USDGross price for quantities from 75 pcs - 7.63 USD
Packaging method by the manufacturer:
Tube = 75 pcs