+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA121UA/2K5

IC: instrumentation amplifier; 600kHz; Ch: 1; ±2.25÷18VDC; SO8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA121UA/2K5
TME Symbol:
INA121UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
600kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.7V/μs
Input offset voltage
0.2mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gain
  • 1V/V
  • 10kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA121UA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 7.98 USDGross price for quantities from 1 pcs - 7.98 USD
Net price for quantities from 10 pcs - 7.22 USDGross price for quantities from 10 pcs - 7.22 USD
Net price for quantities from 25 pcs - 6.46 USDGross price for quantities from 25 pcs - 6.46 USD
Net price for quantities from 100 pcs - 5.74 USDGross price for quantities from 100 pcs - 5.74 USD
Net price for quantities from 250 pcs - 5.51 USDGross price for quantities from 250 pcs - 5.51 USD
Net price for quantities from 500 pcs - 5.13 USDGross price for quantities from 500 pcs - 5.13 USD
Net price for quantities from 1000 pcs - 4.95 USDGross price for quantities from 1000 pcs - 4.95 USD
Net price for quantities from 2500 pcs - 4.71 USDGross price for quantities from 2500 pcs - 4.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.