+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA122U

IC: instrumentation amplifier; 120kHz; Ch: 1; SO8; 5V/V,10kV/V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA122U
TME Symbol:
INA122U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
120kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.3...18V DC/2.2...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.16V/μs
Input offset voltage
0.15mV
Kind of package
tube
Manufacturer standard package
75pcs.
Integrated circuit features
  • micropower
  • rail-to-rail output
Gain
  • 5V/V
  • 10kV/V
Gross weight0.082 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA122U
4 in TME stock
Net price for quantities from 1 pcs - 12.05 USDGross price for quantities from 1 pcs - 12.05 USD
Net price for quantities from 3 pcs - 11.20 USDGross price for quantities from 3 pcs - 11.20 USD
Net price for quantities from 10 pcs - 10.04 USDGross price for quantities from 10 pcs - 10.04 USD
Net price for quantities from 25 pcs - 8.52 USDGross price for quantities from 25 pcs - 8.52 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerTube = 75 pcs