+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA125U/2K5

IC: instrumentation amplifier; 150kHz; Ch: 1; SO16; 4V/V,10kV/V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA125U/2K5
TME Symbol:
INA125U/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
150kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO16
Operating temperature
-40...85°C
Slew rate
0.2V/μs
Integrated circuit features
precision
Input offset voltage
50µV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gain
  • 4V/V
  • 10kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA125U/2K5
0 in TME stock
Net price for quantities from 1 pcs - 8.83 USDGross price for quantities from 1 pcs - 8.83 USD
Net price for quantities from 10 pcs - 7.99 USDGross price for quantities from 10 pcs - 7.99 USD
Net price for quantities from 25 pcs - 7.15 USDGross price for quantities from 25 pcs - 7.15 USD
Net price for quantities from 100 pcs - 6.36 USDGross price for quantities from 100 pcs - 6.36 USD
Net price for quantities from 250 pcs - 6.10 USDGross price for quantities from 250 pcs - 6.10 USD
Net price for quantities from 500 pcs - 5.68 USDGross price for quantities from 500 pcs - 5.68 USD
Net price for quantities from 1000 pcs - 5.47 USDGross price for quantities from 1000 pcs - 5.47 USD
Net price for quantities from 2500 pcs - 5.22 USDGross price for quantities from 2500 pcs - 5.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.