+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA126U

IC: instrumentation amplifier; 200kHz; Ch: 1; SO8; 5V/V,10kV/V

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA126U
TME Symbol:
INA126U

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
200kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.4V/μs
Input offset voltage
0.1mV
Kind of package
tube
Manufacturer standard package
75pcs.
Integrated circuit features
  • micropower
  • precision
Gain
  • 5V/V
  • 10kV/V
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA126U
0 in TME stock
Net price for quantities from 1 pcs - 4.95 USDGross price for quantities from 1 pcs - 4.95 USD
Net price for quantities from 10 pcs - 3.79 USDGross price for quantities from 10 pcs - 3.79 USD
Net price for quantities from 25 pcs - 3.50 USDGross price for quantities from 25 pcs - 3.50 USD
Net price for quantities from 75 pcs - 3.34 USDGross price for quantities from 75 pcs - 3.34 USD
Net price for quantities from 150 pcs - 3.28 USDGross price for quantities from 150 pcs - 3.28 USD
Net price for quantities from 300 pcs - 3.12 USDGross price for quantities from 300 pcs - 3.12 USD
Net price for quantities from 2550 pcs - 2.93 USDGross price for quantities from 2550 pcs - 2.93 USD
No. of pieces (Multiplicity: 1)