+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA134UA/2K5

IC: differential amplifier; 3.1MHz; Ch: 1; ±4÷18VDC,8÷36VDC; SO8


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA134UA/2K5
TME Symbol:
INA134UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
3.1MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC/8...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
14V/μs
Gain
1V/V
Input offset voltage
1mV
Kind of package
reel, tape
Application
for audio application development
Manufacturer standard package
2500pcs.
Integrated circuit features
  • audio line receiver
  • differential
Gross weight0.104 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA134UA/2K5
88 in TME stock
Net price for quantities from 1 pcs - 3.20 USDGross price for quantities from 1 pcs - 3.20 USD
Net price for quantities from 5 pcs - 2.73 USDGross price for quantities from 5 pcs - 2.73 USD
Net price for quantities from 10 pcs - 2.49 USDGross price for quantities from 10 pcs - 2.49 USD
Net price for quantities from 25 pcs - 2.21 USDGross price for quantities from 25 pcs - 2.21 USD
Net price for quantities from 100 pcs - 2.14 USDGross price for quantities from 100 pcs - 2.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.