+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA139NA/3K

IC: instrumentation amplifier; 220÷440kHz; Ch: 1; 2.7÷40VDC; 200uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA139NA/3K
TME Symbol:
INA139NA/3K

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
220...440kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...40V DC
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
0.2mV
Kind of package
reel, tape
Kind of integrated circuit
current sense, high-side
Manufacturer standard package
3000pcs.
Gross weight0.01 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA139NA/3K
0 in TME stock
Net price for quantities from 3000 pcs - 1.29 USDGross price for quantities from 3000 pcs - 1.29 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.