+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA141UA/2K5

IC: instrumentation amplifier; 1MHz; Ch: 1; ±2.25÷18VDC; SO8; 20uV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA141UA/2K5
TME Symbol:
INA141UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
1MHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 2.25...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
4V/μs
Integrated circuit features
precision
Input offset voltage
20µV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gain
  • 10V/V
  • 100V/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA141UA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 12.00 USDGross price for quantities from 1 pcs - 12.00 USD
Net price for quantities from 10 pcs - 10.83 USDGross price for quantities from 10 pcs - 10.83 USD
Net price for quantities from 25 pcs - 9.68 USDGross price for quantities from 25 pcs - 9.68 USD
Net price for quantities from 100 pcs - 8.60 USDGross price for quantities from 100 pcs - 8.60 USD
Net price for quantities from 250 pcs - 8.26 USDGross price for quantities from 250 pcs - 8.26 USD
Net price for quantities from 500 pcs - 7.69 USDGross price for quantities from 500 pcs - 7.69 USD
Net price for quantities from 1000 pcs - 7.41 USDGross price for quantities from 1000 pcs - 7.41 USD
Net price for quantities from 2500 pcs - 7.06 USDGross price for quantities from 2500 pcs - 7.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.