+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA143UA/2K5

IC: differential amplifier; 150kHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA143UA/2K5
TME Symbol:
INA143UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
150kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
5V/μs
Input offset voltage
0.5mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Integrated circuit features
  • high speed
  • precision
Gain
  • 100mV/V
  • 10V/V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA143UA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 2.80 USDGross price for quantities from 1 pcs - 2.80 USD
Net price for quantities from 10 pcs - 2.51 USDGross price for quantities from 10 pcs - 2.51 USD
Net price for quantities from 25 pcs - 2.33 USDGross price for quantities from 25 pcs - 2.33 USD
Net price for quantities from 100 pcs - 2.00 USDGross price for quantities from 100 pcs - 2.00 USD
Net price for quantities from 250 pcs - 1.85 USDGross price for quantities from 250 pcs - 1.85 USD
Net price for quantities from 500 pcs - 1.73 USDGross price for quantities from 500 pcs - 1.73 USD
Net price for quantities from 1000 pcs - 1.67 USDGross price for quantities from 1000 pcs - 1.67 USD
Net price for quantities from 2500 pcs - 1.60 USDGross price for quantities from 2500 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.