+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA145UA/2K5

IC: differential amplifier; 500kHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA145UA/2K5
TME Symbol:
INA145UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
500kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
0.45V/μs
Integrated circuit features
programmable gain
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gain
  • 1V/V
  • 1kV/V
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA145UA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 4.59 USDGross price for quantities from 1 pcs - 4.59 USD
Net price for quantities from 10 pcs - 4.15 USDGross price for quantities from 10 pcs - 4.15 USD
Net price for quantities from 25 pcs - 3.72 USDGross price for quantities from 25 pcs - 3.72 USD
Net price for quantities from 100 pcs - 3.30 USDGross price for quantities from 100 pcs - 3.30 USD
Net price for quantities from 250 pcs - 3.17 USDGross price for quantities from 250 pcs - 3.17 USD
Net price for quantities from 500 pcs - 2.95 USDGross price for quantities from 500 pcs - 2.95 USD
Net price for quantities from 1000 pcs - 2.84 USDGross price for quantities from 1000 pcs - 2.84 USD
Net price for quantities from 2500 pcs - 2.71 USDGross price for quantities from 2500 pcs - 2.71 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.