+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA148QDRQ1

IC: differential amplifier; 100kHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA148QDRQ1
TME Symbol:
INA148QDRQ1

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
precision
Gain
1V/V
Input offset voltage
5mV
Kind of package
reel, tape
Application
automotive industry
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA148QDRQ1
0 in TME stock
Net price for quantities from 1 pcs - 7.26 USDGross price for quantities from 1 pcs - 7.26 USD
Net price for quantities from 10 pcs - 6.56 USDGross price for quantities from 10 pcs - 6.56 USD
Net price for quantities from 25 pcs - 5.88 USDGross price for quantities from 25 pcs - 5.88 USD
Net price for quantities from 100 pcs - 5.22 USDGross price for quantities from 100 pcs - 5.22 USD
Net price for quantities from 250 pcs - 5.01 USDGross price for quantities from 250 pcs - 5.01 USD
Net price for quantities from 500 pcs - 4.68 USDGross price for quantities from 500 pcs - 4.68 USD
Net price for quantities from 1000 pcs - 4.50 USDGross price for quantities from 1000 pcs - 4.50 USD
Net price for quantities from 2500 pcs - 4.29 USDGross price for quantities from 2500 pcs - 4.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.