+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA148UA

IC: differential amplifier; 100kHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA148UA
TME Symbol:
INA148UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
precision
Gain
1V/V
Kind of package
tube
Manufacturer standard package
75pcs.
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA148UA
0 in TME stock
Net price for quantities from 1 pcs - 6.19 USDGross price for quantities from 1 pcs - 6.19 USD
Net price for quantities from 10 pcs - 4.74 USDGross price for quantities from 10 pcs - 4.74 USD
Net price for quantities from 25 pcs - 4.29 USDGross price for quantities from 25 pcs - 4.29 USD
Net price for quantities from 75 pcs - 4.02 USDGross price for quantities from 75 pcs - 4.02 USD
Net price for quantities from 300 pcs - 3.82 USDGross price for quantities from 300 pcs - 3.82 USD
No. of pieces (Multiplicity: 1)