+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA148UA/2K5

IC: differential amplifier; 100kHz; Ch: 1; ±1.35÷18VDC,2.7÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA148UA/2K5
TME Symbol:
INA148UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
100kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 1.35...18V DC/2.7...36V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
1V/μs
Integrated circuit features
precision
Gain
1V/V
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA148UA/2K5
0 in TME stock
Net price for quantities from 1 pcs - 6.13 USDGross price for quantities from 1 pcs - 6.13 USD
Net price for quantities from 10 pcs - 5.55 USDGross price for quantities from 10 pcs - 5.55 USD
Net price for quantities from 25 pcs - 4.97 USDGross price for quantities from 25 pcs - 4.97 USD
Net price for quantities from 100 pcs - 4.42 USDGross price for quantities from 100 pcs - 4.42 USD
Net price for quantities from 250 pcs - 4.24 USDGross price for quantities from 250 pcs - 4.24 USD
Net price for quantities from 500 pcs - 3.95 USDGross price for quantities from 500 pcs - 3.95 USD
Net price for quantities from 1000 pcs - 3.80 USDGross price for quantities from 1000 pcs - 3.80 USD
Net price for quantities from 2500 pcs - 3.62 USDGross price for quantities from 2500 pcs - 3.62 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.