+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA149AIDR

IC: differential amplifier; 500kHz; Ch: 1; ±2÷18VDC; SO8; 1V/V


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA149AIDR
TME Symbol:
INA149AIDR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
500kHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2...18V DC
Case
SO8
Operating temperature
-40...125°C
Slew rate
5V/μs
Integrated circuit features
precision
Gain
1V/V
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA149AIDR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.58 USDGross price for quantities from 1 pcs - 7.58 USD
Net price for quantities from 10 pcs - 6.87 USDGross price for quantities from 10 pcs - 6.87 USD
Net price for quantities from 25 pcs - 6.14 USDGross price for quantities from 25 pcs - 6.14 USD
Net price for quantities from 100 pcs - 5.45 USDGross price for quantities from 100 pcs - 5.45 USD
Net price for quantities from 250 pcs - 5.24 USDGross price for quantities from 250 pcs - 5.24 USD
Net price for quantities from 500 pcs - 4.88 USDGross price for quantities from 500 pcs - 4.88 USD
Net price for quantities from 1000 pcs - 4.70 USDGross price for quantities from 1000 pcs - 4.70 USD
Net price for quantities from 2500 pcs - 4.48 USDGross price for quantities from 2500 pcs - 4.48 USD