+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA154UA

IC: differential amplifier; 3MHz; Ch: 1; ±4÷18VDC; SO8; 1V/V; 1.5mV

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA154UA
TME Symbol:
INA154UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
14V/μs
Gain
1V/V
Input offset voltage
1.5mV
Kind of package
tube
Manufacturer standard package
75pcs.
Integrated circuit features
  • high speed
  • precision
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA154UA
0 in TME stock
Net price for quantities from 1 pcs - 2.58 USDGross price for quantities from 1 pcs - 2.58 USD
Net price for quantities from 5 pcs - 2.39 USDGross price for quantities from 5 pcs - 2.39 USD
Net price for quantities from 10 pcs - 2.24 USDGross price for quantities from 10 pcs - 2.24 USD
Net price for quantities from 25 pcs - 2.05 USDGross price for quantities from 25 pcs - 2.05 USD
Net price for quantities from 50 pcs - 1.98 USDGross price for quantities from 50 pcs - 1.98 USD
No. of pieces (Multiplicity: 1)