+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA157UA/2K5

IC: differential amplifier; 3MHz; Ch: 1; ±4÷18VDC; SO8; 1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA157UA/2K5
TME Symbol:
INA157UA/2K5

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
3MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 4...18V DC
Case
SO8
Operating temperature
-40...85°C
Slew rate
14V/μs
Input offset voltage
1mV
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Integrated circuit features
  • high speed
  • precision
Gain
  • 500mV/V
  • 2V/V
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA157UA/2K5
0 in TME stock
Net price for quantities from 2500 pcs - 2.23 USDGross price for quantities from 2500 pcs - 2.23 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.