+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA159AMDGKTEP

IC: differential amplifier; 1.5MHz; Ch: 1; 1.8÷5.5VDC; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA159AMDGKTEP
TME Symbol:
INA159AMDGKTEP

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
differential amplifier
Bandwidth
1.5MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.8...5.5V DC
Case
VSSOP8
Operating temperature
-55...150°C
Slew rate
15V/μs
Integrated circuit features
precision
Gain
200mV/V
Input offset voltage
0.1mV
Kind of package
reel, tape
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA159AMDGKTEP
0 in TME stock
Net price for quantities from 1 pcs - 14.12 USDGross price for quantities from 1 pcs - 14.12 USD
Net price for quantities from 10 pcs - 12.83 USDGross price for quantities from 10 pcs - 12.83 USD
Net price for quantities from 25 pcs - 12.48 USDGross price for quantities from 25 pcs - 12.48 USD
Net price for quantities from 100 pcs - 11.78 USDGross price for quantities from 100 pcs - 11.78 USD
Net price for quantities from 250 pcs - 10.76 USDGross price for quantities from 250 pcs - 10.76 USD
Net price for quantities from 1000 pcs - 9.41 USDGross price for quantities from 1000 pcs - 9.41 USD
Net price for quantities from 2500 pcs - 8.33 USDGross price for quantities from 2500 pcs - 8.33 USD
No. of pieces (Multiplicity: 1)