+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA163UA

IC: instrumentation amplifier; 800kHz; Ch: 1; ±4.5÷18VDC,9÷36VDC

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA163UA
TME Symbol:
INA163UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
800kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 4.5...18V DC/9...36V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
15V/μs
Input offset voltage
50µV
Kind of package
tube
Manufacturer standard package
50pcs.
Integrated circuit features
  • low distortion THD
  • low noise
Gain
  • 1V/V
  • 10kV/V
Gross weight0.14 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA163UA
0 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 2 pcs - 7.59 USDGross price for quantities from 2 pcs - 7.59 USD
Net price for quantities from 5 pcs - 7.00 USDGross price for quantities from 5 pcs - 7.00 USD
Net price for quantities from 10 pcs - 6.75 USDGross price for quantities from 10 pcs - 6.75 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs