+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA1651IPWR

IC: amplifier; 2.7MHz; Ch: 1; ±2.25÷18VDC,4.5÷36VDC; TSSOP14; 4mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA1651IPWR
TME Symbol:
INA1651IPWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
amplifier
Bandwidth
2.7MHz
Number of channels
1
Mounting
SMT
Voltage supply range
± 2.25...18V DC/4.5...36V DC
Case
TSSOP14
Operating temperature
-40...125°C
Slew rate
10V/μs
Input offset voltage
4mV
Kind of package
reel, tape
Manufacturer standard package
2000pcs.
Integrated circuit features
  • audio line receiver
  • differential
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA1651IPWR
0 in TME stock
Net price for quantities from 1 pcs - 2.62 USDGross price for quantities from 1 pcs - 2.62 USD
Net price for quantities from 10 pcs - 2.01 USDGross price for quantities from 10 pcs - 2.01 USD
Net price for quantities from 25 pcs - 1.94 USDGross price for quantities from 25 pcs - 1.94 USD
Net price for quantities from 100 pcs - 1.84 USDGross price for quantities from 100 pcs - 1.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.