+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA166UA

IC: instrumentation amplifier; 450kHz; Ch: 1; ±4.5÷18VDC; SO14


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA166UA
TME Symbol:
INA166UA

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
450kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
± 4.5...18V DC
Case
SO14
Operating temperature
-40...85°C
Slew rate
15V/μs
Gain
2kV/V
Kind of package
tube
Manufacturer standard package
50pcs.
Integrated circuit features
  • low distortion THD
  • low noise
Gross weight1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA166UA
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 16.24 USDGross price for quantities from 1 pcs - 16.24 USD
Net price for quantities from 3 pcs - 14.64 USDGross price for quantities from 3 pcs - 14.64 USD
Net price for quantities from 10 pcs - 12.93 USDGross price for quantities from 10 pcs - 12.93 USD