+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA169NA/250

IC: instrumentation amplifier; 220÷440kHz; Ch: 1; 2.7÷60VDC; 1mV


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA169NA/250
TME Symbol:
INA169NA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
220...440kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...60V DC
Case
SOT23-5
Operating temperature
-40...125°C
Input offset voltage
1mV
Kind of package
reel, tape
Kind of integrated circuit
current sense, high-side
Manufacturer standard package
250pcs.
Gross weight0.024 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA169NA/250
934 in TME stock
Net price for quantities from 1 pcs - 2.69 USDGross price for quantities from 1 pcs - 2.69 USD
Net price for quantities from 5 pcs - 2.30 USDGross price for quantities from 5 pcs - 2.30 USD
Net price for quantities from 10 pcs - 2.10 USDGross price for quantities from 10 pcs - 2.10 USD
Net price for quantities from 25 pcs - 2.00 USDGross price for quantities from 25 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 250 pcs