+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA170EA/250

IC: instrumentation amplifier; 400kHz; Ch: 1; 2.7÷40VDC; VSSOP8

Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA170EA/250
TME Symbol:
INA170EA/250

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
400kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...40V DC
Case
VSSOP8
Operating temperature
-40...85°C
Integrated circuit features
programmable gain
Input offset voltage
1mV
Kind of package
reel, tape
Kind of integrated circuit
bidirectional, current and voltage monitor, current sense, high-side
Manufacturer standard package
250pcs.
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA170EA/250
0 in TME stock
Net price for quantities from 1 pcs - 10.17 USDGross price for quantities from 1 pcs - 10.17 USD
Net price for quantities from 5 pcs - 8.90 USDGross price for quantities from 5 pcs - 8.90 USD
Net price for quantities from 10 pcs - 8.17 USDGross price for quantities from 10 pcs - 8.17 USD
Net price for quantities from 25 pcs - 7.34 USDGross price for quantities from 25 pcs - 7.34 USD
Net price for quantities from 250 pcs - 6.42 USDGross price for quantities from 250 pcs - 6.42 USD
No. of pieces (Multiplicity: 1)