+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA190A1IDCKR

IC: instrumentation amplifier; 45kHz; Ch: 1; 1.7÷5.5VDC; SC70-6


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA190A1IDCKR
TME Symbol:
INA190A1IDCKR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
45kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
SC70-6
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Gain
25V/V
Input offset voltage
15µV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
70pA
Kind of integrated circuit
bidirectional, current sense
Manufacturer standard package
3000pcs.
Integrated circuit features
  • low power
  • precision
  • zero-drift
Gross weight0.1 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA190A1IDCKR
0 in TME stock
Net price for quantities from 1 pcs - 2.14 USDGross price for quantities from 1 pcs - 2.14 USD
Net price for quantities from 10 pcs - 1.94 USDGross price for quantities from 10 pcs - 1.94 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 100 pcs - 1.72 USDGross price for quantities from 100 pcs - 1.72 USD
Net price for quantities from 250 pcs - 1.53 USDGross price for quantities from 250 pcs - 1.53 USD
Net price for quantities from 500 pcs - 1.46 USDGross price for quantities from 500 pcs - 1.46 USD
Net price for quantities from 1000 pcs - 1.37 USDGross price for quantities from 1000 pcs - 1.37 USD
Net price for quantities from 3000 pcs - 1.28 USDGross price for quantities from 3000 pcs - 1.28 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.