+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA190A2IRSWR

IC: instrumentation amplifier; 37kHz; Ch: 1; 1.7÷5.5VDC; UQFN10


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA190A2IRSWR
TME Symbol:
INA190A2IRSWR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
37kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
1.7...5.5V DC
Case
UQFN10
Operating temperature
-40...125°C
Slew rate
0.3V/μs
Gain
50V/V
Input offset voltage
15µV
Kind of package
reel, tape
Input bias current
0.5nA
Input offset current
70pA
Kind of integrated circuit
bidirectional, current sense
Manufacturer standard package
3000pcs.
Integrated circuit features
  • low power
  • precision
  • zero-drift
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA190A2IRSWR
0 in TME stock
Net price for quantities from 3000 pcs - 1.07 USDGross price for quantities from 3000 pcs - 1.07 USD
No. of pieces (Multiplicity: 3 000)
Minimum order quantity: 3 000.
Multiplicity: 3 000.