+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

INA193AIDBVR

IC: instrumentation amplifier; 500kHz; Ch: 1; 2.7÷18VDC; SOT23-5


Manufacturer: TEXAS INSTRUMENTS

Manufacturer part number:
INA193AIDBVR
TME Symbol:
INA193AIDBVR

Specification

Manufacturer
TEXAS INSTRUMENTS
Type of integrated circuit
instrumentation amplifier
Bandwidth
500kHz
Number of channels
single, 1
Mounting
SMT
Voltage supply range
2.7...18V DC
Case
SOT23-5
Operating temperature
-40...125°C
Slew rate
1V/μs
Integrated circuit features
±1% accuracy
Gain
20V/V
Input offset voltage
0.5mV
Kind of package
reel, tape
Input bias current
8µA
Kind of integrated circuit
current sense
Manufacturer standard package
3000pcs.
Gross weight0.025 g
Certificates
See other products in this category: SMD operational amplifiers TEXAS INSTRUMENTS,
*
INA193AIDBVR
75 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.62 USDGross price for quantities from 1 pcs - 3.62 USD
Net price for quantities from 10 pcs - 2.78 USDGross price for quantities from 10 pcs - 2.78 USD
Net price for quantities from 25 pcs - 2.66 USDGross price for quantities from 25 pcs - 2.66 USD